230V Toroidal Power Transformers:

50 Products Found
Find a huge range of 230V Toroidal Power Transformers at e絡盟 Hong Kong. We stock a wide range of Toroidal Power Transformers, such as 115V, 230V, 2 x 115V, 230V & 110V, 120V, 220V, 230V, 240V Toroidal Power Transformers from the worlds top manufacturers including: Multicomp Pro & Multicomp
View
Buyer
Engineer
Manufacturer
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1675080

RoHS

Each
1+
HK$340.880
5+
HK$334.020
10+
HK$327.270
25+
HK$320.410
160VA
230V
2 x 30V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
46mm
0
VTX
1675093

RoHS

Each
1+
HK$690.080
5+
HK$659.380
10+
HK$630.050
500VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
59mm
10A
VTX
1675070

RoHS

Each
1+
HK$305.430
5+
HK$299.310
10+
HK$293.190
25+
HK$287.070
120VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
44mm
5A
VTX
9531718

RoHS

Each
1+
HK$276.520
5+
HK$271.030
10+
HK$265.440
25+
HK$259.960
30VA
230V
2 x 9V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
39mm
0
-
1675078

RoHS

Each
1+
HK$340.880
5+
HK$334.020
10+
HK$327.270
25+
HK$320.410
160VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
46mm
4.44A
VTX
1675097

RoHS

Each
1+
HK$690.080
5+
HK$659.380
10+
HK$630.050
500VA
230V
2 x 40V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
6.25A
VTX
1675095

RoHS

Each
1+
HK$690.080
5+
HK$659.380
10+
HK$630.050
500VA
230V
0
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
59mm
0
VTX
1675052

RoHS

Each
1+
HK$209.950
5+
HK$205.840
10+
HK$201.620
25+
HK$197.400
50+
HK$193.180
30VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
31mm
1A
VTX
1675066

RoHS

Each
1+
HK$286.330
5+
HK$280.630
10+
HK$274.940
25+
HK$269.140
80VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
90mm
40mm
0
VTX
1675079

RoHS

Each
1+
HK$340.880
5+
HK$334.020
10+
HK$327.270
25+
HK$320.410
160VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
46mm
3.2A
VTX
9531742

RoHS

Each
1+
HK$276.520
5+
HK$271.030
10+
HK$265.440
25+
HK$259.960
30VA
230V
2 x 18V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
39mm
0
-
9531807

RoHS

Each
1+
HK$330.010
5+
HK$323.360
10+
HK$316.820
25+
HK$310.170
50VA
230V
2 x 25V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
41.7mm
1A
-
9531726

RoHS

Each
1+
HK$276.520
5+
HK$271.030
10+
HK$265.440
25+
HK$259.960
30VA
230V
2 x 15V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
39mm
1A
-
1675103

RoHS

Each
1+
HK$806.970
5+
HK$771.100
10+
HK$736.920
0
230V
2 x 55V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139mm
-
0
VTX
9531777

RoHS

Each
1+
HK$311.970
5+
HK$305.740
10+
HK$299.520
25+
HK$293.290
50VA
230V
2 x 12V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
41.7mm
0
-
1675054

RoHS

Each
1+
HK$209.950
5+
HK$205.840
10+
HK$201.620
25+
HK$197.400
50+
HK$193.180
30VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
31mm
600mA
VTX
1675053

RoHS

Each
1+
HK$209.950
5+
HK$205.840
10+
HK$201.620
25+
HK$197.400
50+
HK$193.180
30VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
31mm
0
VTX
1675085

RoHS

Each
1+
HK$421.060
5+
HK$402.380
10+
HK$384.450
25+
HK$376.750
225VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
110mm
50mm
0
VTX
9531750

RoHS

Each
1+
HK$276.520
5+
HK$271.030
10+
HK$265.440
25+
HK$259.960
30VA
230V
2 x 25V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
39mm
600mA
-
9531823

RoHS

Each
1+
HK$386.130
5+
HK$378.430
10+
HK$370.730
25+
HK$363.030
80VA
230V
2 x 12V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
96.7mm
44mm
0
-
1675067

RoHS

Each
1+
HK$286.330
5+
HK$280.630
10+
HK$274.940
25+
HK$269.140
80VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
90mm
40mm
0
VTX
1675068

RoHS

Each
1+
HK$286.330
5+
HK$280.630
10+
HK$274.940
25+
HK$269.140
80VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
90mm
40mm
1.6A
VTX
1675076

RoHS

Each
1+
HK$340.880
5+
HK$334.020
10+
HK$327.270
25+
HK$320.410
160VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
46mm
0
VTX
1675045

RoHS

Each
1+
HK$200.030
5+
HK$195.920
10+
HK$192.010
25+
HK$188.010
50+
HK$184.000
15VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
28mm
630mA
VTX
1675055

RoHS

Each
1+
HK$216.810
5+
HK$212.480
10+
HK$208.160
25+
HK$203.830
50+
HK$199.510
50VA
230V
2 x 6V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
34mm
0
VTX
1-25 of 50 items
of 2 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO