0
0 ItemsHK$0.00

Chip SMD Resistors :

61,673 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
9233504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.091
100+HK$0.058
500+HK$0.054
1000+HK$0.050
2500+HK$0.049
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
1469669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.270
100+HK$0.133
500+HK$0.087
2500+HK$0.068
5000+HK$0.050
More Pricing...
10kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
1469748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.270
100+HK$0.133
500+HK$0.088
1000+HK$0.069
2500+HK$0.068
More Pricing...
10kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
1652881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.252
100+HK$0.124
500+HK$0.081
1000+HK$0.063
2500+HK$0.062
More Pricing...
47kohm
± 5%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
2057771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.502
100+HK$0.428
500+HK$0.313
1000+HK$0.280
2500+HK$0.247
More Pricing...
4.99kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
2379881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.578
100+HK$0.318
500+HK$0.228
2500+HK$0.202
5000+HK$0.161
More Pricing...
82kohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2R Series
± 50ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
2379821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.198
100+HK$0.168
500+HK$0.118
2500+HK$0.106
5000+HK$0.097
15kohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2R Series
± 50ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
2074094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.021
250+HK$0.015
1000+HK$0.013
47kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
2059109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.157
100+HK$0.132
500+HK$0.091
2500+HK$0.074
5000+HK$0.058
49.9ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
2302453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.253
100+HK$0.127
500+HK$0.083
2500+HK$0.071
5000+HK$0.052
22ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
1469712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.261
100+HK$0.128
500+HK$0.085
2500+HK$0.072
5000+HK$0.053
More Pricing...
4.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
1469807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.261
100+HK$0.130
500+HK$0.086
1000+HK$0.073
2500+HK$0.072
More Pricing...
4.7kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
1469764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.261
100+HK$0.130
500+HK$0.086
1000+HK$0.073
2500+HK$0.072
More Pricing...
2kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
1612522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.140
100+HK$0.116
500+HK$0.074
1000+HK$0.066
2500+HK$0.065
10kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
-
1652857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.165
100+HK$0.132
500+HK$0.091
1000+HK$0.074
2500+HK$0.062
More Pricing...
220ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
1653087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.504
100+HK$0.271
500+HK$0.191
1000+HK$0.152
2500+HK$0.149
More Pricing...
1ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
1717751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.920
100+HK$1.810
500+HK$1.600
1000+HK$1.550
2500+HK$1.500
More Pricing...
10kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
9234004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.157
100+HK$0.091
500+HK$0.083
1000+HK$0.074
2500+HK$0.073
1ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
-
9236767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.206
100+HK$0.157
500+HK$0.141
1000+HK$0.124
2500+HK$0.122
120ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
-
1.6mm
-55°C
155°C
-
9238328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.093
100+HK$0.060
500+HK$0.056
1000+HK$0.046
2500+HK$0.045
More Pricing...
47kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
9238360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.137
100+HK$0.078
500+HK$0.074
1000+HK$0.069
2500+HK$0.068
100ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
9238689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.145
100+HK$0.083
500+HK$0.078
1000+HK$0.073
2500+HK$0.072
47kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
9238808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.128
100+HK$0.073
500+HK$0.069
1000+HK$0.064
2500+HK$0.063
470kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
2059231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.236
100+HK$0.115
500+HK$0.075
2500+HK$0.064
5000+HK$0.046
2.2kohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2GE Series
± 200ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
1577686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.779
100+HK$0.647
500+HK$0.568
1000+HK$0.558
2500+HK$0.546
100ohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 61673 items
of 2467 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY